NLVHCT273ADWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: 12,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: 26,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 76 242
Unit Price: 17,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 157
Unit Price: 17,43000 Kč
Datasheet
Image for NLVHCT273ADWR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHCT273ADWR2G

DigiKey Part Number
NLVHCT273ADWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHCT273ADWR2G
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
30 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
30 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
25ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT273D,652Nexperia USA Inc.101727-3802-ND12,81000 KčSimilar
74HCT273D,653Nexperia USA Inc.01727-2844-1-ND9,87000 KčSimilar
CD74HCT273MTexas Instruments54296-12841-5-ND26,46000 KčSimilar
SN74HCT273DWRTexas Instruments76 242296-14867-1-ND17,22000 KčSimilar
SN74HCT273NSRTexas Instruments3 157296-31836-1-ND17,43000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes