
74HCT273D,653 | |
|---|---|
DigiKey Part Number | 1727-2844-2-ND - Tape & Reel (TR) 1727-2844-1-ND - Cut Tape (CT) 1727-2844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT273D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT273D,653 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 36 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 100 | 5,33350 Kč | 533,35 Kč |
| 250 | 4,94628 Kč | 1 236,57 Kč |
| 500 | 4,71238 Kč | 2 356,19 Kč |
| 1 000 | 4,54607 Kč | 4 546,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,36150 Kč | 8 723,00 Kč |
| 4 000 | 4,23110 Kč | 16 924,40 Kč |
| 6 000 | 4,16576 Kč | 24 994,56 Kč |
| 10 000 | 4,09339 Kč | 40 933,90 Kč |
| 14 000 | 4,05110 Kč | 56 715,40 Kč |
| 20 000 | 4,01040 Kč | 80 208,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

