Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT273D,652

DigiKey Part Number
1727-3802-ND
Manufacturer
Manufacturer Product Number
74HCT273D,652
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT273D,652 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 5.2mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
36 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT273D,653Nexperia USA Inc.01727-2844-1-ND9,87000 KčSimilar
MC74HCT273ADWR2Gonsemi2 486MC74HCT273ADWR2GOSCT-ND13,65000 KčDirect
CD74HCT273MTexas Instruments54296-12841-5-ND26,46000 KčUpgrade
CD74HCT273M96Texas Instruments1 669296-14554-1-ND14,28000 KčUpgrade
MC74HCT273ADWGonsemi45MC74HCT273ADWGOS-ND17,22000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,11300 Kč91,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč