


CD74HCT273M96 | |
|---|---|
DigiKey Part Number | 296-14554-2-ND - Tape & Reel (TR) 296-14554-1-ND - Cut Tape (CT) 296-14554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT273M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT273M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273M | Texas Instruments | 54 | 296-12841-5-ND | 26,46000 Kč | Direct |
| SN74HCT273DWR | Texas Instruments | 76 242 | 296-14867-1-ND | 17,22000 Kč | Similar |
| 74HCT273D-Q100J | Nexperia USA Inc. | 39 986 | 1727-7980-1-ND | 12,18000 Kč | Direct |
| MC74HCT273ADWR2G | onsemi | 2 486 | MC74HCT273ADWR2GOSCT-ND | 13,65000 Kč | Direct |
| 74HCT273D,652 | Nexperia USA Inc. | 15 | 1727-3802-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 100 | 7,99810 Kč | 799,81 Kč |
| 250 | 7,45092 Kč | 1 862,73 Kč |
| 500 | 7,12042 Kč | 3 560,21 Kč |
| 1 000 | 7,00367 Kč | 7 003,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,62466 Kč | 13 249,32 Kč |
| 4 000 | 6,44056 Kč | 25 762,24 Kč |
| 6 000 | 6,34829 Kč | 38 089,74 Kč |
| 10 000 | 6,24609 Kč | 62 460,90 Kč |
| 14 000 | 6,18640 Kč | 86 609,60 Kč |
| 20 000 | 6,12895 Kč | 122 579,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

