
74HCT273D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7980-2-ND - Tape & Reel (TR) 1727-7980-1-ND - Cut Tape (CT) 1727-7980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT273D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 5.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 36 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,67680 Kč | 191,92 Kč |
| 100 | 6,69210 Kč | 669,21 Kč |
| 250 | 6,22212 Kč | 1 555,53 Kč |
| 500 | 5,93866 Kč | 2 969,33 Kč |
| 1 000 | 5,79251 Kč | 5 792,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,51271 Kč | 11 025,42 Kč |
| 4 000 | 5,35439 Kč | 21 417,56 Kč |
| 6 000 | 5,27515 Kč | 31 650,90 Kč |
| 10 000 | 5,18730 Kč | 51 873,00 Kč |
| 14 000 | 5,13601 Kč | 71 904,14 Kč |
| 20 000 | 5,08664 Kč | 101 732,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

