


CD74HCT273M | |
|---|---|
DigiKey Part Number | 296-12841-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT273M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT273M Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273M96 | Texas Instruments | 1 669 | 296-14554-1-ND | 14,28000 Kč | Direct |
| 74HCT273D-Q100J | Nexperia USA Inc. | 39 986 | 1727-7980-1-ND | 12,18000 Kč | Direct |
| MC74AC273DWG | onsemi | 306 | MC74AC273DWGOS-ND | 22,05000 Kč | Direct |
| 74HCT273D,652 | Nexperia USA Inc. | 15 | 1727-3802-ND | 12,81000 Kč | Similar |
| 74HCT273D,653 | Nexperia USA Inc. | 0 | 1727-2844-1-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,36120 Kč | 434,03 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

