Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT273WMX

DigiKey Part Number
MM74HCT273WMXTR-ND - Tape & Reel (TR)
MM74HCT273WMXCT-ND - Cut Tape (CT)
MM74HCT273WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT273WMX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT273WMX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
37ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4.8mA, 4.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
6 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
68 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT273ADWGonsemi0MC74HCT273ADWGOS-ND17,22000 KčSimilar
MC74HCT273ADWR2Gonsemi2 486MC74HCT273ADWR2GOSCT-ND13,65000 KčSimilar
MM74HCT273WMonsemi127MM74HCT273WM-ND17,22000 KčParametric Equivalent
74HCT273D,652Nexperia USA Inc.151727-3802-ND12,81000 KčSimilar
74HCT273D-Q100JNexperia USA Inc.39 9861727-7980-1-ND12,18000 KčSimilar
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,73800 Kč117,38 Kč
2510,55760 Kč263,94 Kč
1009,26010 Kč926,01 Kč
2508,64108 Kč2 160,27 Kč
5008,26650 Kč4 133,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,95887 Kč7 958,87 Kč
2 0007,70532 Kč15 410,64 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč