74HCT273D/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 39 986
Unit Price: 12,18000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT273D/AUJ

DigiKey Part Number
74HCT273D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT273D/AUJ
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 5.2mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
36 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT273D,652NXP USA Inc.0568-74HCT273D,652-ND0,00000 KčParametric Equivalent
74HCT273D,653NXP USA Inc.0568-74HCT273D,653TR-ND0,00000 KčParametric Equivalent
74HCT273D,652Nexperia USA Inc.101727-3802-ND12,81000 KčParametric Equivalent
74HCT273D,653Nexperia USA Inc.01727-2844-1-ND9,87000 KčParametric Equivalent
74HCT273D-Q100JNexperia USA Inc.39 9861727-7980-1-ND12,18000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes