16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS238QDYYRQ1

DigiKey Part Number
296-SN74HCS238QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS238QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS238QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS238QDYYRQ1
Description
IC DECODER/DEMUX 1X3:8 16-SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS238QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
257,40960 Kč185,24 Kč
1006,45390 Kč645,39 Kč
2505,99840 Kč1 499,60 Kč
5005,72308 Kč2 861,54 Kč
1 0005,57172 Kč5 571,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,18986 Kč12 569,58 Kč
6 0004,07546 Kč24 452,76 Kč
9 0004,01821 Kč36 163,89 Kč
15 0003,95473 Kč59 320,95 Kč
21 0003,91764 Kč82 270,44 Kč
30 0003,88199 Kč116 459,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč