
TPS51375VBHR | |
|---|---|
DigiKey Part Number | 296-TPS51375VBHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51375VBHR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 19-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 19-WQFN-FCRLF (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,92966 Kč | 59 718,64 Kč |
| 8 000 | 14,62786 Kč | 117 022,88 Kč |
| 12 000 | 14,47673 Kč | 173 720,76 Kč |
| Unit Price without VAT: | 14,92966 Kč |
|---|---|
| Unit Price with VAT: | 18,06489 Kč |



