Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-6LPSRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-6LPSRF

DigiKey Part Number
119-218-6LPSRFTR-ND - Tape & Reel (TR)
119-218-6LPSRFCT-ND - Cut Tape (CT)
119-218-6LPSRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-6LPSRF
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-6LPSRF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.104" (2.65mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.346" (8.79mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,72500 Kč287,25 Kč
2526,66760 Kč666,69 Kč
10023,75500 Kč2 375,50 Kč
25022,02104 Kč5 505,26 Kč
50020,82918 Kč10 414,59 Kč
1 00019,74547 Kč19 745,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,46032 Kč38 920,64 Kč
4 00018,56465 Kč74 258,60 Kč
6 00018,09009 Kč108 540,54 Kč
10 00017,54152 Kč175 415,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč