ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT1171CVM8A

DigiKey Part Number
568-MIMXRT1171CVM8A-ND
Manufacturer
Manufacturer Product Number
MIMXRT1171CVM8A
Description
IC MCU 32BIT EXT MEM 289MAPBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
800MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
2M x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 3V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
289-LFBGA (14x14)
Package / Case
289-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10297,01700 Kč2 970,17 Kč
25277,75320 Kč6 943,83 Kč
152251,64309 Kč38 249,75 Kč
304244,64743 Kč74 372,82 Kč
608238,88748 Kč145 243,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč