Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS238DR

DigiKey Part Number
296-SN74HCS238DRTR-ND - Tape & Reel (TR)
296-SN74HCS238DRCT-ND - Cut Tape (CT)
296-SN74HCS238DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS238DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS238DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS137DRTexas Instruments1 465296-SN74HCS137DRCT-ND19,74000 KčParametric Equivalent
SN74HCS137QDRQ1Texas Instruments1 950296-SN74HCS137QDRQ1CT-ND21,63000 KčParametric Equivalent
SN74HCS138DRTexas Instruments3 924296-SN74HCS138DRCT-ND11,13000 KčParametric Equivalent
SN74HCS138QDRQ1Texas Instruments1 889296-SN74HCS138QDRQ1CT-ND16,59000 KčParametric Equivalent
SN74HCS237DRTexas Instruments1 950296-SN74HCS237DRCT-ND16,80000 KčParametric Equivalent
In-Stock: 1 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
258,09680 Kč202,42 Kč
1007,06580 Kč706,58 Kč
2506,57236 Kč1 643,09 Kč
5006,27462 Kč3 137,31 Kč
1 0006,13625 Kč6 136,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,77193 Kč14 429,83 Kč
5 0005,61629 Kč28 081,45 Kč
7 5005,53835 Kč41 537,62 Kč
12 5005,45199 Kč68 149,88 Kč
17 5005,40150 Kč94 526,25 Kč
25 0005,35297 Kč133 824,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč