16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS137DR

DigiKey Part Number
296-SN74HCS137DRTR-ND - Tape & Reel (TR)
296-SN74HCS137DRCT-ND - Cut Tape (CT)
296-SN74HCS137DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS137DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS137DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1013,15600 Kč131,56 Kč
2511,85520 Kč296,38 Kč
10010,41760 Kč1 041,76 Kč
2509,73268 Kč2 433,17 Kč
5009,31884 Kč4 659,42 Kč
1 0009,27547 Kč9 275,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,61913 Kč21 547,83 Kč
5 0008,40249 Kč42 012,45 Kč
7 5008,29404 Kč62 205,30 Kč
12 5008,17387 Kč102 173,38 Kč
17 5008,10367 Kč141 814,22 Kč
25 0008,03613 Kč200 903,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč