
74HC137D,653 | |
|---|---|
DigiKey Part Number | 1727-6312-2-ND - Tape & Reel (TR) 1727-6312-1-ND - Cut Tape (CT) 1727-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC137D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC137D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS137DR | Texas Instruments | 1 465 | 296-SN74HCS137DRCT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,35616 Kč | 1 339,04 Kč |
| 500 | 5,10588 Kč | 2 552,94 Kč |
| 1 000 | 4,94461 Kč | 4 944,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,63821 Kč | 11 595,52 Kč |
| 5 000 | 4,50819 Kč | 22 540,95 Kč |
| 7 500 | 4,44312 Kč | 33 323,40 Kč |
| 12 500 | 4,37098 Kč | 54 637,25 Kč |
| 17 500 | 4,32883 Kč | 75 754,52 Kč |
| 25 000 | 4,28829 Kč | 107 207,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





