
74HC237D,653 | |
|---|---|
DigiKey Part Number | 1727-6320-2-ND - Tape & Reel (TR) 1727-6320-1-ND - Cut Tape (CT) 1727-6320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC237D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC237D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 25 | 8,81560 Kč | 220,39 Kč |
| 100 | 7,70010 Kč | 770,01 Kč |
| 250 | 7,16964 Kč | 1 792,41 Kč |
| 500 | 6,84968 Kč | 3 424,84 Kč |
| 1 000 | 6,72463 Kč | 6 724,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,45473 Kč | 8 636,83 Kč |
| 5 000 | 3,35276 Kč | 16 763,80 Kč |
| 7 500 | 3,30171 Kč | 24 762,83 Kč |
| 12 500 | 3,24512 Kč | 40 564,00 Kč |
| 17 500 | 3,21205 Kč | 56 210,88 Kč |
| 25 000 | 3,18024 Kč | 79 506,00 Kč |
| 62 500 | 3,11177 Kč | 194 485,62 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


