
SN74HCS137DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS137DRTR-ND - Tape & Reel (TR) 296-SN74HCS137DRCT-ND - Cut Tape (CT) 296-SN74HCS137DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS137DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS137DR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS137QDRQ1 | Texas Instruments | 1 950 | 296-SN74HCS137QDRQ1CT-ND | 21,63000 Kč | Parametric Equivalent |
| SN74HCS138DR | Texas Instruments | 3 934 | 296-SN74HCS138DRCT-ND | 11,13000 Kč | Parametric Equivalent |
| SN74HCS138QDRQ1 | Texas Instruments | 1 889 | 296-SN74HCS138QDRQ1CT-ND | 16,59000 Kč | Parametric Equivalent |
| SN74HCS237DR | Texas Instruments | 1 950 | 296-SN74HCS237DRCT-ND | 16,80000 Kč | Parametric Equivalent |
| SN74HCS237QDRQ1 | Texas Instruments | 2 450 | 296-SN74HCS237QDRQ1CT-ND | 18,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,73320 Kč | 318,33 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 250 | 10,47716 Kč | 2 619,29 Kč |
| 500 | 10,03704 Kč | 5 018,52 Kč |
| 1 000 | 10,02361 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,29304 Kč | 23 232,60 Kč |
| 5 000 | 9,06278 Kč | 45 313,90 Kč |
| 7 500 | 8,94747 Kč | 67 106,02 Kč |
| 12 500 | 8,81973 Kč | 110 246,62 Kč |
| 17 500 | 8,74504 Kč | 153 038,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


