Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS237DR

DigiKey Part Number
296-SN74HCS237DRTR-ND - Tape & Reel (TR)
296-SN74HCS237DRCT-ND - Cut Tape (CT)
296-SN74HCS237DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS237DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS137DRTexas Instruments1 465296-SN74HCS137DRCT-ND19,74000 KčParametric Equivalent
SN74HCS137QDRQ1Texas Instruments1 950296-SN74HCS137QDRQ1CT-ND21,63000 KčParametric Equivalent
SN74HCS138DRTexas Instruments3 934296-SN74HCS138DRCT-ND11,13000 KčParametric Equivalent
SN74HCS138QDRQ1Texas Instruments1 889296-SN74HCS138QDRQ1CT-ND16,59000 KčParametric Equivalent
SN74HCS237QDRQ1Texas Instruments2 450296-SN74HCS237QDRQ1CT-ND18,90000 KčParametric Equivalent
In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,05300 Kč120,53 Kč
2510,83480 Kč270,87 Kč
1009,50790 Kč950,79 Kč
2508,87292 Kč2 218,23 Kč
5008,49034 Kč4 245,17 Kč
1 0008,41726 Kč8 417,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,84300 Kč19 607,50 Kč
5 0007,64273 Kč38 213,65 Kč
7 5007,54237 Kč56 567,78 Kč
12 5007,43123 Kč92 890,38 Kč
17 5007,36625 Kč128 909,38 Kč
25 0007,30376 Kč182 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč