Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC

SN74HCS138DR

DigiKey Part Number
296-SN74HCS138DRTR-ND - Tape & Reel (TR)
296-SN74HCS138DRCT-ND - Cut Tape (CT)
296-SN74HCS138DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS138DR
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,87400 Kč78,74 Kč
257,03840 Kč175,96 Kč
1006,12510 Kč612,51 Kč
2505,68792 Kč1 421,98 Kč
5005,42504 Kč2 712,52 Kč
1 0005,26882 Kč5 268,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,97963 Kč12 449,08 Kč
5 0004,84176 Kč24 208,80 Kč
7 5004,77276 Kč35 795,70 Kč
12 5004,69628 Kč58 703,50 Kč
17 5004,65157 Kč81 402,48 Kč
25 0004,60860 Kč115 215,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč