Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS137QDRQ1

DigiKey Part Number
296-SN74HCS137QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS137QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS137QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS137QDRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
7.8mA, 7.8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS137DRTexas Instruments1 465296-SN74HCS137DRCT-ND19,74000 KčParametric Equivalent
SN74HCS138DRTexas Instruments3 934296-SN74HCS138DRCT-ND11,13000 KčParametric Equivalent
SN74HCS138QDRQ1Texas Instruments1 889296-SN74HCS138QDRQ1CT-ND16,59000 KčParametric Equivalent
SN74HCS237DRTexas Instruments1 950296-SN74HCS237DRCT-ND16,80000 KčParametric Equivalent
SN74HCS237QDRQ1Texas Instruments2 450296-SN74HCS237QDRQ1CT-ND18,90000 KčParametric Equivalent
In-Stock: 1 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,51800 Kč155,18 Kč
2514,01840 Kč350,46 Kč
10012,35310 Kč1 235,31 Kč
25011,56148 Kč2 890,37 Kč
50011,08400 Kč5 542,00 Kč
1 00010,69092 Kč10 690,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,27600 Kč25 690,00 Kč
5 00010,02592 Kč50 129,60 Kč
7 5009,90064 Kč74 254,80 Kč
12 5009,76189 Kč122 023,62 Kč
17 5009,68074 Kč169 412,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč