


THN 20-1211 | |
|---|---|
DigiKey Part Number | 1951-2300-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-1211 |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-1211 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,09000 Kč | 978,09 Kč |
| 5 | 941,71800 Kč | 4 708,59 Kč |
| 10 | 926,43200 Kč | 9 264,32 Kč |
| 30 | 902,68300 Kč | 27 080,49 Kč |
| 50 | 891,83120 Kč | 44 591,56 Kč |
| 100 | 877,29220 Kč | 87 729,22 Kč |
| Unit Price without VAT: | 978,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 183,48890 Kč |











