



G5NB-1A4 DC5 | |
|---|---|
DigiKey Part Number | Z8628-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4 DC5 |
Description | RELAY GENERAL PURPOSE SPST 3A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4 DC5 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 3 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 750VA, 90W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 39,89700 Kč | 398,97 Kč |
| 25 | 38,10720 Kč | 952,68 Kč |
| 50 | 36,80160 Kč | 1 840,08 Kč |
| 100 | 35,53990 Kč | 3 553,99 Kč |
| 250 | 33,93856 Kč | 8 484,64 Kč |
| 500 | 32,77442 Kč | 16 387,21 Kč |
| 1 000 | 31,64926 Kč | 31 649,26 Kč |
| 5 000 | 29,18081 Kč | 145 904,05 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |











