Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS138QDRQ1

DigiKey Part Number
296-SN74HCS138QDRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS138QDRQ1CT-ND - Cut Tape (CT)
296-SN74HCS138QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS138QDRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Current - Output High, Low
7.8mA, 7.8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS137DRTexas Instruments1 465296-SN74HCS137DRCT-ND19,74000 KčParametric Equivalent
SN74HCS137QDRQ1Texas Instruments1 950296-SN74HCS137QDRQ1CT-ND21,63000 KčParametric Equivalent
SN74HCS138DRTexas Instruments3 934296-SN74HCS138DRCT-ND11,13000 KčParametric Equivalent
SN74HCS237DRTexas Instruments1 950296-SN74HCS237DRCT-ND16,80000 KčParametric Equivalent
SN74HCS237QDRQ1Texas Instruments2 450296-SN74HCS237QDRQ1CT-ND18,90000 KčParametric Equivalent
In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,84300 Kč118,43 Kč
2510,64160 Kč266,04 Kč
1009,33570 Kč933,57 Kč
2508,71164 Kč2 177,91 Kč
5008,33494 Kč4 167,47 Kč
1 0008,25662 Kč8 256,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,69762 Kč19 244,05 Kč
5 0007,50040 Kč37 502,00 Kč
7 5007,40160 Kč55 512,00 Kč
12 5007,29217 Kč91 152,12 Kč
17 5007,22816 Kč126 492,80 Kč
25 0007,16664 Kč179 166,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč