
SN74AVC4T245PWTG4 | |
|---|---|
DigiKey Part Number | SN74AVC4T245PWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PWTG4 |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,66124 Kč | 7 830,62 Kč |
| 750 | 15,34311 Kč | 11 507,33 Kč |
| 1 250 | 14,99026 Kč | 18 737,83 Kč |
| 1 750 | 14,78406 Kč | 25 872,10 Kč |
| 2 500 | 14,58592 Kč | 36 464,80 Kč |
| 6 250 | 14,15887 Kč | 88 492,94 Kč |
| 12 500 | 13,90163 Kč | 173 770,38 Kč |
| Unit Price without VAT: | 15,66124 Kč |
|---|---|
| Unit Price with VAT: | 18,95010 Kč |



