
SN74AVCH4T245PWT | |
|---|---|
DigiKey Part Number | 296-29002-2-ND - Tape & Reel (TR) 296-29002-1-ND - Cut Tape (CT) 296-29002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245PWT |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,91000 Kč | 37,91 Kč |
| 10 | 27,91200 Kč | 279,12 Kč |
| 25 | 25,40440 Kč | 635,11 Kč |
| 100 | 22,63390 Kč | 2 263,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,31576 Kč | 5 328,94 Kč |
| 500 | 20,52004 Kč | 10 260,02 Kč |
| 750 | 20,12179 Kč | 15 091,34 Kč |
| 1 250 | 19,68052 Kč | 24 600,65 Kč |
| 1 750 | 19,42261 Kč | 33 989,57 Kč |
| 2 500 | 19,17452 Kč | 47 936,30 Kč |
| 6 250 | 18,64045 Kč | 116 502,81 Kč |
| Unit Price without VAT: | 37,91000 Kč |
|---|---|
| Unit Price with VAT: | 45,87110 Kč |

