
SN74AVCH4T245PWR | |
|---|---|
DigiKey Part Number | 296-18057-2-ND - Tape & Reel (TR) 296-18057-1-ND - Cut Tape (CT) 296-18057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245PWR |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 Kč | 31,66 Kč |
| 10 | 23,14200 Kč | 231,42 Kč |
| 25 | 21,01320 Kč | 525,33 Kč |
| 100 | 18,66160 Kč | 1 866,16 Kč |
| 250 | 17,54136 Kč | 4 385,34 Kč |
| 500 | 17,20974 Kč | 8 604,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,06025 Kč | 28 120,50 Kč |
| Unit Price without VAT: | 31,66000 Kč |
|---|---|
| Unit Price with VAT: | 38,30860 Kč |



