
SN74AVC4T245PWRE4 | |
|---|---|
DigiKey Part Number | 296-52716-2-ND - Tape & Reel (TR) 296-52716-1-ND - Cut Tape (CT) 296-52716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PWRE4 |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,32845 Kč | 24 656,90 Kč |
| 4 000 | 12,02183 Kč | 48 087,32 Kč |
| 6 000 | 11,86828 Kč | 71 209,68 Kč |
| 10 000 | 11,69811 Kč | 116 981,10 Kč |
| 14 000 | 11,59874 Kč | 162 382,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 16,53080 Kč | 413,27 Kč |
| 100 | 14,61640 Kč | 1 461,64 Kč |
| 250 | 13,70364 Kč | 3 425,91 Kč |
| 500 | 13,15372 Kč | 6 576,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 16,53080 Kč | 413,27 Kč |
| 100 | 14,61640 Kč | 1 461,64 Kč |
| 250 | 13,70364 Kč | 3 425,91 Kč |
| 500 | 13,15372 Kč | 6 576,86 Kč |
| 1 000 | 12,70088 Kč | 12 700,88 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


