
SN74AUP3G17YFPR | |
|---|---|
DigiKey Part Number | 296-25879-2-ND - Tape & Reel (TR) 296-25879-1-ND - Cut Tape (CT) 296-25879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G17YFPR |
Description | IC BUFF 0.8V/3.6V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G17YFPR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFBGA, DSBGA |
Number of Elements 3 | Supplier Device Package 8-DSBGA |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,87012 Kč | 3 435,06 Kč |
| 1 000 | 6,74666 Kč | 6 746,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28043 Kč | 18 841,29 Kč |
| 6 000 | 6,12088 Kč | 36 725,28 Kč |
| 9 000 | 6,04103 Kč | 54 369,27 Kč |
| 15 000 | 5,95254 Kč | 89 288,10 Kč |
| 21 000 | 5,90081 Kč | 123 917,01 Kč |
| 30 000 | 5,85107 Kč | 175 532,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











