
SN74AUP1G32YFPR | |
|---|---|
DigiKey Part Number | 296-25395-2-ND - Tape & Reel (TR) 296-25395-1-ND - Cut Tape (CT) 296-25395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G32YFPR |
Description | IC GATE OR 1CH 2-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G32YFPR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Number of Inputs 2 | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05370 Kč | 605,37 Kč |
| 250 | 5,62244 Kč | 1 405,61 Kč |
| 500 | 5,36162 Kč | 2 680,81 Kč |
| 1 000 | 5,20456 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88224 Kč | 14 646,72 Kč |
| 6 000 | 4,75262 Kč | 28 515,72 Kč |
| 9 000 | 4,68769 Kč | 42 189,21 Kč |
| 15 000 | 4,61574 Kč | 69 236,10 Kč |
| 21 000 | 4,57369 Kč | 96 047,49 Kč |
| 30 000 | 4,53324 Kč | 135 997,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











