


LT1170CQ#TRPBF | |
|---|---|
DigiKey Part Number | LT1170CQ#TRPBFTR-ND - Tape & Reel (TR) LT1170CQ#TRPBFCT-ND - Cut Tape (CT) LT1170CQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1170CQ#TRPBF |
Description | IC REG BUCK BOOST ADJ 5A DDPAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1170CQ#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-5 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,79000 Kč | 428,79 Kč |
| 10 | 342,17600 Kč | 3 421,76 Kč |
| 25 | 320,54920 Kč | 8 013,73 Kč |
| 100 | 300,58200 Kč | 30 058,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 275,18776 Kč | 206 390,82 Kč |
| Unit Price without VAT: | 428,79000 Kč |
|---|---|
| Unit Price with VAT: | 518,83590 Kč |











