
MAX3232EUE+T | |
|---|---|
DigiKey Part Number | MAX3232EUE+TTR-ND - Tape & Reel (TR) MAX3232EUE+TCT-ND - Cut Tape (CT) MAX3232EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EUE+T |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EUE+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,14000 Kč | 208,14 Kč |
| 10 | 162,23500 Kč | 1 622,35 Kč |
| 25 | 150,75200 Kč | 3 768,80 Kč |
| 100 | 138,13010 Kč | 13 813,01 Kč |
| 250 | 135,93196 Kč | 33 982,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,35655 Kč | 305 891,38 Kč |
| Unit Price without VAT: | 208,14000 Kč |
|---|---|
| Unit Price with VAT: | 251,84940 Kč |











