


ADM6711RAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6711RAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM6711RAKSZ-REEL7CT-ND - Cut Tape (CT) ADM6711RAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711RAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711RAKSZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6711RAKSZ-REEL | Analog Devices Inc. | 9 375 | 505-ADM6711RAKSZ-REELCT-ND | 26,70000 Kč | Parametric Equivalent |
| MAX6711REXS+T | Analog Devices Inc./Maxim Integrated | 4 626 | MAX6711REXS+TCT-ND | 115,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 25 | 17,53520 Kč | 438,38 Kč |
| 100 | 15,51650 Kč | 1 551,65 Kč |
| 250 | 14,55212 Kč | 3 638,03 Kč |
| 500 | 13,97068 Kč | 6 985,34 Kč |
| 1 000 | 13,72083 Kč | 13 720,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90163 Kč | 38 704,89 Kč |
| 6 000 | 12,61250 Kč | 75 675,00 Kč |
| 9 000 | 12,46767 Kč | 112 209,03 Kč |
| 15 000 | 12,30723 Kč | 184 608,45 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |







