
C1E-16.000-12-20100-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C1E-16.000-12-20100-A-X1-RTR-ND - Tape & Reel (TR) 3997-C1E-16.000-12-20100-A-X1-RCT-ND - Cut Tape (CT) 3997-C1E-16.000-12-20100-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1E-16.000-12-20100-A-X1-R |
Description | CRYSTAL, 2016, 16.000MHZ, 12PF, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1E-16.000-12-20100-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±100ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAX21412DY4B-16.000M | Suntsu Electronics, Inc. | 1 000 | 2388-SAX21412DY4B-16.000M-ND | 15,02000 Kč | Parametric Equivalent |
| SAX21412EY4B-16.000M | Suntsu Electronics, Inc. | 1 000 | 2388-SAX21412EY4B-16.000M-ND | 15,02000 Kč | Parametric Equivalent |
| SAX21412FY4B-16.000M | Suntsu Electronics, Inc. | 1 000 | 2388-SAX21412FY4B-16.000M-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,13400 Kč | 81,34 Kč |
| 25 | 7,69160 Kč | 192,29 Kč |
| 50 | 7,37040 Kč | 368,52 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,68128 Kč | 1 670,32 Kč |
| 500 | 6,40472 Kč | 3 202,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13965 Kč | 6 139,65 Kč |
| 2 000 | 5,88563 Kč | 11 771,26 Kč |
| 3 000 | 5,74201 Kč | 17 226,03 Kč |
| 5 000 | 5,56604 Kč | 27 830,20 Kč |
| 7 000 | 5,45312 Kč | 38 171,84 Kč |
| 10 000 | 5,33598 Kč | 53 359,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |







