16 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX21412DY4B-16.000M

DigiKey Part Number
2388-SAX21412DY4B-16.000M-ND
Manufacturer
Manufacturer Product Number
SAX21412DY4B-16.000M
Description
CRYSTAL 16.000M 12PF SMD
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
200 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±100ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1013,28500 Kč132,85 Kč
5012,40480 Kč620,24 Kč
10010,91990 Kč1 091,99 Kč
50010,32514 Kč5 162,57 Kč
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč