
ECS-480-CDX-2301 | |
|---|---|
DigiKey Part Number | 50-ECS-480-CDX-2301TR-ND - Tape & Reel (TR) 50-ECS-480-CDX-2301CT-ND - Cut Tape (CT) 50-ECS-480-CDX-2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-CDX-2301 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 23 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 23 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 250 | 8,47144 Kč | 2 117,86 Kč |
| 500 | 8,12076 Kč | 4 060,38 Kč |
| 1 000 | 7,78459 Kč | 7 784,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,28050 Kč | 21 841,50 Kč |
| 6 000 | 6,97963 Kč | 41 877,78 Kč |
| 9 000 | 6,80944 Kč | 61 284,96 Kč |
| 15 000 | 6,60110 Kč | 99 016,50 Kč |
| 21 000 | 6,46739 Kč | 135 815,19 Kč |
| 30 000 | 6,32867 Kč | 189 860,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









