25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-250-BN-TR

DigiKey Part Number
50-ECS-2520MVLC-250-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-250-BN-CT-ND - Cut Tape (CT)
50-ECS-2520MVLC-250-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-250-BN-TR
Description
XTAL OSC XO 25MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVLC-250-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1023,73400 Kč237,34 Kč
2522,44880 Kč561,22 Kč
5021,52280 Kč1 076,14 Kč
10020,63030 Kč2 063,03 Kč
25019,50992 Kč4 877,48 Kč
50018,70322 Kč9 351,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,92989 Kč17 929,89 Kč
2 00017,18921 Kč34 378,42 Kč
3 00016,77039 Kč50 311,17 Kč
5 00016,25753 Kč81 287,65 Kč
7 00015,92848 Kč111 499,36 Kč
10 00015,58713 Kč155 871,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč