
ECS-1612MV-100-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-1612MV-100-CN-TR-ND - Tape & Reel (TR) 50-ECS-1612MV-100-CN-TRCT-ND - Cut Tape (CT) 50-ECS-1612MV-100-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1612MV-100-CN-TR |
Description | XTAL OSC XO 10.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (1.6x1.2) |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.028" (0.70mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,95200 Kč | 329,52 Kč |
| 25 | 31,16640 Kč | 779,16 Kč |
| 50 | 29,87340 Kč | 1 493,67 Kč |
| 100 | 28,63880 Kč | 2 863,88 Kč |
| 250 | 27,08380 Kč | 6 770,95 Kč |
| 500 | 25,96426 Kč | 12 982,13 Kč |
| 1 000 | 24,89146 Kč | 24 891,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,28273 Kč | 69 848,19 Kč |
| 6 000 | 22,32303 Kč | 133 938,18 Kč |
| 9 000 | 21,78051 Kč | 196 024,59 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |







