
0512810898 | |
|---|---|
DigiKey Part Number | 900-0512810898TR-ND - Tape & Reel (TR) 900-0512810898CT-ND - Cut Tape (CT) 900-0512810898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512810898 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512810898 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,57500 Kč | 478,75 Kč |
| 100 | 9,11520 Kč | 911,52 Kč |
| 250 | 8,54368 Kč | 2 135,92 Kč |
| 500 | 8,13546 Kč | 4 067,73 Kč |
| 1 000 | 7,74658 Kč | 7 746,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,31115 Kč | 21 933,45 Kč |
| 6 000 | 6,96227 Kč | 41 773,62 Kč |
| 9 000 | 6,76600 Kč | 60 894,00 Kč |
| 15 000 | 6,52663 Kč | 97 899,45 Kč |
| 21 000 | 6,37364 Kč | 133 846,44 Kč |
| 30 000 | 6,21544 Kč | 186 463,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |













