



0527460871 | |
|---|---|
DigiKey Part Number | WM6769TR-ND - Tape & Reel (TR) WM6769CT-ND - Cut Tape (CT) WM6769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460871 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460871 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 20,08240 Kč | 502,06 Kč |
| 50 | 19,11660 Kč | 955,83 Kč |
| 100 | 18,20320 Kč | 1 820,32 Kč |
| 250 | 17,06296 Kč | 4 265,74 Kč |
| 500 | 16,24826 Kč | 8 124,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,25826 Kč | 17 258,26 Kč |
| 2 000 | 16,43461 Kč | 32 869,22 Kč |
| 3 000 | 15,97136 Kč | 47 914,08 Kč |
| 5 000 | 15,40636 Kč | 77 031,80 Kč |
| 7 000 | 15,04519 Kč | 105 316,33 Kč |
| 10 000 | 14,67172 Kč | 146 717,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |













