8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200080

DigiKey Part Number
0150200080-ND
Manufacturer
Manufacturer Product Number
0150200080
Description
CABLE FFC/FPC 8POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200080 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 951
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,51000 Kč73,51 Kč
1062,45900 Kč624,59 Kč
2558,53920 Kč1 463,48 Kč
5055,74220 Kč2 787,11 Kč
10053,07750 Kč5 307,75 Kč
25049,75368 Kč12 438,42 Kč
50047,37968 Kč23 689,84 Kč
1 00045,11907 Kč45 119,07 Kč
3 00041,75715 Kč125 271,45 Kč
Manufacturers Standard Package
Unit Price without VAT:73,51000 Kč
Unit Price with VAT:88,94710 Kč