
0545500872 | |
|---|---|
DigiKey Part Number | 900-0545500872TR-ND - Tape & Reel (TR) 900-0545500872CT-ND - Cut Tape (CT) 900-0545500872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545500872 |
Description | CONN FFC FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545500872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 34,87360 Kč | 871,84 Kč |
| 50 | 33,20620 Kč | 1 660,31 Kč |
| 100 | 31,61880 Kč | 3 161,88 Kč |
| 250 | 29,63824 Kč | 7 409,56 Kč |
| 500 | 28,22300 Kč | 14 111,50 Kč |
| 1 000 | 27,12774 Kč | 27 127,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,83973 Kč | 68 519,19 Kč |
| 6 000 | 21,75060 Kč | 130 503,60 Kč |
| 9 000 | 21,13796 Kč | 190 241,64 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |




