8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0150200077

DigiKey Part Number
0150200077-ND
Manufacturer
Manufacturer Product Number
0150200077
Description
CABLE FFC/FPC 8POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200077 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 532
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1069,12500 Kč691,25 Kč
2564,80000 Kč1 620,00 Kč
5061,70060 Kč3 085,03 Kč
10058,75240 Kč5 875,24 Kč
25055,07272 Kč13 768,18 Kč
50052,44460 Kč26 222,30 Kč
1 00049,94269 Kč49 942,69 Kč
3 00046,22108 Kč138 663,24 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč