8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0150200081

DigiKey Part Number
0150200081-ND
Manufacturer
Manufacturer Product Number
0150200081
Description
CABLE FFC/FPC 8POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200081 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1060,94700 Kč609,47 Kč
2557,12560 Kč1 428,14 Kč
5054,39660 Kč2 719,83 Kč
10051,79810 Kč5 179,81 Kč
25048,55400 Kč12 138,50 Kč
50046,23672 Kč23 118,36 Kč
1 00044,03073 Kč44 030,73 Kč
3 00040,74956 Kč122 248,68 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč