Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC244QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23943-2-ND - Tape & Reel (TR) 296-23943-1-ND - Cut Tape (CT) 296-23943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC244QPWRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC244QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,05007 Kč | 22 100,14 Kč |
| 4 000 | 10,76992 Kč | 43 079,68 Kč |
| 6 000 | 10,62958 Kč | 63 777,48 Kč |
| 10 000 | 10,47414 Kč | 104 741,40 Kč |
| 14 000 | 10,38326 Kč | 145 365,64 Kč |
| 20 000 | 10,29596 Kč | 205 919,20 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |








