SN74AHC14DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 858
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,60835 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 864
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,03490 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 076
Unit Price: 10,53000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 4 119
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 240
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,86213 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 672
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 19 117
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 276
Unit Price: 13,89000 Kč
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14DRG4

DigiKey Part Number
SN74AHC14DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC14DRG4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,60835 Kč11 520,88 Kč
5 0004,47898 Kč22 394,90 Kč
7 5004,41419 Kč33 106,42 Kč
12 5004,34241 Kč54 280,12 Kč
17 5004,30045 Kč75 257,88 Kč
25 0004,26012 Kč106 503,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,60835 Kč
Unit Price with VAT:5,57610 Kč