
74AHC14D,118 | |
|---|---|
DigiKey Part Number | 1727-3987-2-ND - Tape & Reel (TR) 1727-3987-1-ND - Cut Tape (CT) 1727-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC14D,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,56120 Kč | 89,03 Kč |
| 100 | 3,05310 Kč | 305,31 Kč |
| 250 | 2,81288 Kč | 703,22 Kč |
| 500 | 2,66758 Kč | 1 333,79 Kč |
| 1 000 | 2,54832 Kč | 2 548,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,42224 Kč | 6 055,60 Kč |
| 5 000 | 2,34627 Kč | 11 731,35 Kč |
| 7 500 | 2,30821 Kč | 17 311,58 Kč |
| 12 500 | 2,26602 Kč | 28 325,25 Kč |
| 17 500 | 2,24140 Kč | 39 224,50 Kč |
| 25 000 | 2,21769 Kč | 55 442,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

