
SN74AHC14DRG3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC14DRG3TR-ND - Tape & Reel (TR) 296-SN74AHC14DRG3CT-ND - Cut Tape (CT) 296-SN74AHC14DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14DRG3 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14DRG3 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99440 Kč | 699,44 Kč |
| 250 | 6,50688 Kč | 1 626,72 Kč |
| 500 | 6,21204 Kč | 3 106,02 Kč |
| 1 000 | 6,07199 Kč | 6 071,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,71339 Kč | 14 283,48 Kč |
| 5 000 | 5,55901 Kč | 27 795,05 Kč |
| 7 500 | 5,48171 Kč | 41 112,82 Kč |
| 12 500 | 5,39605 Kč | 67 450,62 Kč |
| 17 500 | 5,34601 Kč | 93 555,17 Kč |
| 25 000 | 5,29787 Kč | 132 446,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

