Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC04DR2G | onsemi | 3 495 | MC74VHC04DR2GOSCT-ND | 7,14000 Kč | Similar |
| MC74VHC14DG | onsemi | 0 | MC74VHC14DGOS-ND | 13,44000 Kč | Similar |
| SN74AHC14D | Rochester Electronics, LLC | 23 632 | 2156-SN74AHC14D-ND | 18,47824 Kč | Direct |
| SN74AHC14DR | Texas Instruments | 19 877 | 296-1085-1-ND | 8,82000 Kč | Direct |
| SN74AHC14DRG3 | Texas Instruments | 4 610 | 296-SN74AHC14DRG3CT-ND | 12,60000 Kč | Direct |





