
MC74VHC14DG | |
|---|---|
DigiKey Part Number | MC74VHC14DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC14DG Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 55 | 7,88764 Kč | 433,82 Kč |
| 110 | 7,41036 Kč | 815,14 Kč |
| 275 | 6,90644 Kč | 1 899,27 Kč |
| 550 | 6,60329 Kč | 3 631,81 Kč |
| 1 045 | 6,37054 Kč | 6 657,21 Kč |
| 2 530 | 6,11133 Kč | 15 461,66 Kč |
| 5 005 | 5,95093 Kč | 29 784,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

