
SN74AHC14MDREP | |
|---|---|
DigiKey Part Number | 296-20768-2-ND - Tape & Reel (TR) 296-20768-1-ND - Cut Tape (CT) 296-20768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14MDREP |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14MDREP Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV6T14PWREP | Texas Instruments | 2 541 | 296-SN74LV6T14PWREPCT-ND | 173,44000 Kč | MFR Recommended |
| MC74VHC14DR2G | onsemi | 4 257 | MC74VHC14DR2GOSCT-ND | 7,56000 Kč | Direct |
| 74AHC14D,118 | Nexperia USA Inc. | 4 826 | 1727-3987-1-ND | 5,88000 Kč | Similar |
| 74AHC14S14-13 | Diodes Incorporated | 3 110 | 31-74AHC14S14-13CT-ND | 6,72000 Kč | Similar |
| 74VHC14D,118 | Nexperia USA Inc. | 10 474 | 1727-6714-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,61400 Kč | 815,35 Kč |
| 100 | 29,18510 Kč | 2 918,51 Kč |
| 250 | 27,55020 Kč | 6 887,55 Kč |
| 500 | 26,56372 Kč | 13 281,86 Kč |
| 1 000 | 25,75216 Kč | 25 752,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,89523 Kč | 62 238,08 Kč |
| 5 000 | 24,37893 Kč | 121 894,65 Kč |
| 7 500 | 24,12037 Kč | 180 902,78 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



